S912XDG128F2MALR

NXP Semiconductors
841-S912XDG128F2MALR
S912XDG128F2MALR

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 80MHz, -40/+125degC, Automotive Qualified, QFP 112

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
16,07 € 8.035,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12X
128 kB
12 kB
LQFP-112
80 MHz
10 bit
59 I/O
2.35 V
2.75 V
SMD/SMT
16 bit
- 40 C
+ 125 C
S12XD
AEC-Q100
Reel
Analogue Supply Voltage: 3.15 V to 5.5 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
I/O Voltage: 3.15 V to 5.5 V
Interface Type: CAN, I2C, SCI, SPI
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 2.35 V to 2.75 V
Processor Series: S12XD
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935319296528
Unit Weight: 1,278 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.