S912XDG128F2CAAR

NXP Semiconductors
841-S912XDG128F2CAAR
S912XDG128F2CAAR

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU, S12X core, 128KB Flash, 80MHz, -40/+85degC, Automotive Qualified, QFP 80

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HCS12X
128 kB
12 kB
PQFP-80
80 MHz
10 bit
59 I/O
2.35 V
2.75 V
SMD/SMT
16 bit
- 40 C
+ 85 C
S12XD
AEC-Q100
Reel
Cut Tape
Analogue Supply Voltage: 3.15 V to 5.5 V
Brand: NXP Semiconductors
Data RAM Type: RAM
Data ROM Size: 2 kB
Data ROM Type: EEPROM
I/O Voltage: 3.15 V to 5.5 V
Interface Type: CAN, I2C, SCI, SPI
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 12 Timer
Operating Supply Voltage: 2.35 V to 2.75 V
Processor Series: S12XD
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 750
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935309939528
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.