S32Z280ABCK0MJER

NXP Semiconductors
771-S32Z280ABCK0MJER
S32Z280ABCK0MJER

Mfr.:

Description:
Microprocessors - MPU S32Z280 Arm Cortex-R52 and -M33, HSE, FlexLLCE, NETC3, Math Accel, GTM, CAN FD, GbE, 400 MAPBGA - Real-Time Processor

Lifecycle:
New Product:
New from this manufacturer.
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
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
61,66 € 61.660,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex R52
S32Z2
Reel
Brand: NXP Semiconductors
Instruction Type: Floating Point
Product Type: Microprocessors - MPU
Factory Pack Quantity: 1000
Subcategory: Microprocessors - MPU
Part # Aliases: 935464055518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S32Z2 Real-time Processors

NXP Semiconductors S32Z2 Real-time Processors are high-performance processors that enable software-defined vehicles, minimize software integration complexity, and improve security. These processors combine real-time and DSP/ML processing with hardware virtualization and scalable non-volatile memory. The S32Z2 processors are software-compatible with the S32E2 processors that support Electric Vehicle (xEV) control applications. These processors enable GreenVIP vehicle integration platform software and the GreenBox 3 development platform. The S32Z2 processors are AEC-Q100 grade 1 qualified.