S32M244LCABMKHSR

NXP Semiconductors
771-S32M244LCABMKHSR
S32M244LCABMKHSR

Mfr.:

Description:
ARM Microcontrollers - MCU MC IS,CM4,80MHz,512K,LIN, CSEC, -40/125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 11/13/2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,66 € 15,66 €
12,66 € 126,60 €
12,13 € 303,25 €
10,69 € 1.069,00 €
10,17 € 2.542,50 €
9,90 € 4.950,00 €
9,42 € 9.420,00 €
Full Reel (Order in multiples of 1500)
9,42 € 14.130,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
LQFP-64
ARM Cortex M4
512 kB
32 bit
12 bit
80 MHz
64 kB
2.7 V
4 V
- 40 C
+ 125 C
Reel
Cut Tape
Analogue Supply Voltage: 2.7 V to 5.5 V
Brand: NXP Semiconductors
Data RAM Type: SRAM
Interface Type: I2C, I2S, SPI, UART
Number of Timers/Counters: 4 x 16 bit
Operating Supply Voltage: 3.3 V, 12 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935464823528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.