S32K396NHT1MKUSR

NXP Semiconductors
771-S32K396NHT1MKUSR
S32K396NHT1MKUSR

Mfr.:

Description:
ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B,LQFP176-EP - S32K39 MCUs for Electrification

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
19,44 € 9.720,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
S32K396
SMD/SMT
MAPBGA-289
ARM Cortex M7
6 MB
32 bit
12 bit
320 MHz
209 I/O
800 kB
2.97 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: CAN FD, Ethernet, I2C, LPUART, SPI, UART
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935460038528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025

S32K37 & S32K39 MCUs for Electrification Apps

NXP Semiconductors S32K37 and S32K39 MCUs for Electrification Applications are designed for electric vehicle (EV) traction inverter control. The NXP Semiconductors S32K37 and S32K39 MCUs offer performance, integration, networking, security, and functional safety features. The devices support six-phase or two three-phase motors with over 200kHz control loops and accommodate AI/ML algorithms. The device enables remote smart actuation through Time-Sensitive Networking (TSN) Ethernet. The devices reduce system costs with ASIL D software resolver and analog integration.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.