S32K396EHT1MJBST

NXP Semiconductors
771-S32K396EHT1MJBST
S32K396EHT1MJBST

Mfr.:

Description:
ARM Microcontrollers - MCU S32K396 Arm Cortex-M7, 320MHz, 6MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K39 MCUs for Electrification

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.519

Stock:
1.519 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,72 € 32,72 €
27,80 € 278,00 €
26,41 € 660,25 €
25,34 € 2.534,00 €
24,96 € 6.240,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
S32K396
SMD/SMT
BGA-289
ARM Cortex M7
6 MB
32 bit
12 bit
320 MHz
237 I/O
800 kB
2.97 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 69 Channel
Operating Supply Voltage: 3.3 V, 5 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 760
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935459659557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99

S32K37 & S32K39 MCUs for Electrification Apps

NXP Semiconductors S32K37 and S32K39 MCUs for Electrification Applications are designed for electric vehicle (EV) traction inverter control. The NXP Semiconductors S32K37 and S32K39 MCUs offer performance, integration, networking, security, and functional safety features. The devices support six-phase or two three-phase motors with over 200kHz control loops and accommodate AI/ML algorithms. The device enables remote smart actuation through Time-Sensitive Networking (TSN) Ethernet. The devices reduce system costs with ASIL D software resolver and analog integration.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.