S32K394EHT1MJBSR

NXP Semiconductors
771-S32K394EHT1MJBSR
S32K394EHT1MJBSR

Mfr.:

Description:
ARM Microcontrollers - MCU S32K394 Arm Cortex-M7, 320MHz, 4MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K39 MCUs for Electrification

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
20,57 € 20.570,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
MAPBGA-289
ARM Cortex M7
4 MB
32 bit
12 bit
320 MHz
209 I/O
800 kB
2.97 V
5.5 V
- 40 C
+ 125 C
Reel
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: SG
Country of Origin: MY
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: CAN FD, Ethernet, I2C, LPUART, SPI, UART
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935463868518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99

S32K37 & S32K39 MCUs for Electrification Apps

NXP Semiconductors S32K37 and S32K39 MCUs for Electrification Applications are designed for electric vehicle (EV) traction inverter control. The NXP Semiconductors S32K37 and S32K39 MCUs offer performance, integration, networking, security, and functional safety features. The devices support six-phase or two three-phase motors with over 200kHz control loops and accommodate AI/ML algorithms. The device enables remote smart actuation through Time-Sensitive Networking (TSN) Ethernet. The devices reduce system costs with ASIL D software resolver and analog integration.