S32K376EHT1MJBSR

NXP Semiconductors
771-S32K376EHT1MJBSR
S32K376EHT1MJBSR

Mfr.:

Description:
ARM Microcontrollers - MCU K396, 6MB, 800KB RAM, ASIL D, +125C, Eth

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 760)
20,92 € 15.899,20 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
BGA-289
ARM Cortex M7
6 MB
32 bit
12 bit
320 MHz
800 kB
- 40 C
+ 125 C
Reel
Analogue Supply Voltage: 2.97 V to 5.5 V
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data RAM Type: RAM
Interface Type: I2C, SPI, UART
Product: ARM Microcontroller
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 760
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935466332528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.