S32K364NHT1MJBST

NXP Semiconductors
771-S32K364NHT1MJBST
S32K364NHT1MJBST

Mfr.:

Description:
ARM Microcontrollers - MCU S32K364 Arm Cortex-M7, 320MHz, 4MB Flash, Motor Control, PWM, CAN-FD, HSE-B, MAPBGA289 - S32K36 MCUs for Electrification

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,50 € 11.780,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
MAPBGA-289
ARM Cortex M7
4 MB
12 bit
320 MHz
209 I/O
704 kB
2.7 V
5.5 V
- 40 C
+ 125 C
Tray
Brand: NXP Semiconductors
Country of Assembly: MY
Country of Diffusion: SG
Country of Origin: MY
DAC Resolution: 32 bit
Data RAM Type: RAM
Interface Type: CAN, I2C, LIN, SPI, UART
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 152
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935463842557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99