S32K322NHT0VPAST

NXP Semiconductors
771-S32K322NHT0VPAST
S32K322NHT0VPAST

Mfr.:

Description:
ARM Microcontrollers - MCU S32K322, 2MB flash, 256kB RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 8/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,06 € 11,06 €
8,40 € 84,00 €
8,06 € 201,50 €
7,11 € 711,00 €
6,34 € 1.585,00 €
6,33 € 3.038,40 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
S32K3
SMD/SMT
QFP-100
ARM Cortex M7
2 MB
32 bit
12 bit
120 MHz
84 I/O
192 kB
2.97 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 2 x 16 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 480
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935449492557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99