S32K314NHT1MMMST

NXP Semiconductors
771-S32K314NHT1MMMST
S32K314NHT1MMMST

Mfr.:

Description:
ARM Microcontrollers - MCU S32K344 Phantom, 257MAPBGA, Prod-BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 760   Multiples: 760
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 6.277,60 €
2.280 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
S32K3
SMD/SMT
LFBGA-257
ARM Cortex M7
4 MB
32 bit
160 MHz
2.7 V
5.5 V
AEC-Q100
Tray
Brand: NXP Semiconductors
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 760
Subcategory: Microcontrollers - MCU
Part # Aliases: 935432211557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99

S32K3 32-Bit Automotive General Purpose MCUs

NXP Semiconductors S32K3 Automotive General Purpose MCUs are scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations supporting ASIL B/D safety applications. The S32K3 includes a hardware security engine (HSE) with NXP firmware, which supports firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR.

S32K Automotive General-Purpose Microcontrollers

NXP Semiconductors S32K Automotive General-Purpose Microcontrollers are powered by the Arm® Cortex®-M series and deliver energy-efficient solutions for body, zone control, and electrification applications. With functional safety and embedded security up to ASIL B/D levels, the NXP Semiconductors S32K seamlessly adapts to AUTOSAR® and non-AUTOSAR environments. Supported for at least 15 years, S32K MCUs have a robust third-party software and tools ecosystem. As part of the NXP S32 platform, the devices provide an end-to-end solution with an automotive-grade Software Development Kit (SDK) for development, implementation, and sustained performance.