S32K312NHT0MPBST

NXP Semiconductors
771-S32K312NHT0MPBST
S32K312NHT0MPBST

Mfr.:

Description:
ARM Microcontrollers - MCU S32K3 Microcontrollers for General-Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.358

Stock:
1.358 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,81 € 8,81 €
6,87 € 68,70 €
6,38 € 159,50 €
5,85 € 585,00 €
5,48 € 1.370,00 €
5,34 € 2.242,80 €
5,27 € 4.426,80 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
S32K3
SMD/SMT
HDQFP-172
ARM Cortex M7
2 MB
32 bit
12 bit
120 MHz
143 I/O
192 kB
2.97 V
5.5 V
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: NXP Semiconductors
Country of Assembly: CN
Country of Diffusion: SG
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 2 x 16 bit
Operating Supply Voltage: 2.97 V to 5.5 V
Processor Series: S32K3xx
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 420
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935436148557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99

Battery Management Systems (BMS)

NXP Semiconductors Battery Management Systems (BMS) enhance the performance and ensure the safety of a battery pack composed of multiple cells. Functional safety is critical as lithium-ion batteries pose a significant safety hazard when operating outside a safe area. These devices offer high measurement accuracy after soldering and aging, with ISO 26262 support and ASIL D functional safety capability.

S32K3 32-Bit Automotive General Purpose MCUs

NXP Semiconductors S32K3 Automotive General Purpose MCUs are scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations supporting ASIL B/D safety applications. The S32K3 includes a hardware security engine (HSE) with NXP firmware, which supports firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR.

S32K Automotive General-Purpose Microcontrollers

NXP Semiconductors S32K Automotive General-Purpose Microcontrollers are powered by the Arm® Cortex®-M series and deliver energy-efficient solutions for body, zone control, and electrification applications. With functional safety and embedded security up to ASIL B/D levels, the NXP Semiconductors S32K seamlessly adapts to AUTOSAR® and non-AUTOSAR environments. Supported for at least 15 years, S32K MCUs have a robust third-party software and tools ecosystem. As part of the NXP S32 platform, the devices provide an end-to-end solution with an automotive-grade Software Development Kit (SDK) for development, implementation, and sustained performance.