S32K312NHT0MPASR

NXP Semiconductors
771-S32K312NHT0MPASR
S32K312NHT0MPASR

Mfr.:

Description:
ARM Microcontrollers - MCU S32K312 Arm Cortex-M7, 120 MHz, 2 MB Flash, CAN FD, HSE B security, 100 HDQFP - S32K MCUs for General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,27 € 8,27 €
6,20 € 62,00 €
5,92 € 148,00 €
5,13 € 513,00 €
5,04 € 1.260,00 €
Full Reel (Order in multiples of 600)
4,30 € 2.580,00 €
4,21 € 5.052,00 €
4,19 € 10.056,00 €
4.800 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,27 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFP-100
ARM Cortex M7
2 MB
32 bit
12 bit
120 MHz
84 I/O
192 kB
2.97 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 2 x 16 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935438784528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99