S32K311NHT0VPASR

NXP Semiconductors
771-S32K311NHT0VPASR
S32K311NHT0VPASR

Mfr.:

Description:
ARM Microcontrollers - MCU S32K311, CES, 100 MaxQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,17 € 8,17 €
6,12 € 61,20 €
5,84 € 146,00 €
5,07 € 507,00 €
4,84 € 1.210,00 €
Full Reel (Order in multiples of 600)
4,16 € 2.496,00 €
4,09 € 4.908,00 €
4,06 € 9.744,00 €
4.800 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
QFP-100
ARM Cortex M7
1 MB
32 bit
12 bit
120 MHz
84 I/O
128 kB
2.97 V
5.5 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: NXP Semiconductors
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 2 x 16 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935444555528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.