S32K311NHT0MPAIR

NXP Semiconductors
771-S32K311NHT0MPAIR
S32K311NHT0MPAIR

Mfr.:

Description:
ARM Microcontrollers - MCU S32K311 Arm Cortex-M7, 120 MHz, 1 MB Flash, ISELED, HSE B security, 100 HDQFP - S32K MCUs for General Purpose

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
4,28 € 2.568,00 €
4.800 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
S32K3
SMD/SMT
QFP-100
ARM Cortex M7
1 MB
32 bit
12 bit
120 MHz
84 I/O
128 kB
2.97 V
5.5 V
- 40 C
+ 105 C
Reel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Number of ADC Channels: 24 Channel
Number of Timers/Counters: 2 x 16 bit
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 600
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935447336528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
EAR99

S32K3 32-Bit Automotive General Purpose MCUs

NXP Semiconductors S32K3 Automotive General Purpose MCUs are scalable 32-bit Arm® Cortex®-M7-based MCUs in single, dual, and lockstep core configurations supporting ASIL B/D safety applications. The S32K3 includes a hardware security engine (HSE) with NXP firmware, which supports firmware over-the-air (FOTA) updates and free ISO 26262 compliant Real-Time Drivers (RTD) for AUTOSAR® and non-AUTOSAR.

S32K Automotive General-Purpose Microcontrollers

NXP Semiconductors S32K Automotive General-Purpose Microcontrollers are powered by the Arm® Cortex®-M series and deliver energy-efficient solutions for body, zone control, and electrification applications. With functional safety and embedded security up to ASIL B/D levels, the NXP Semiconductors S32K seamlessly adapts to AUTOSAR® and non-AUTOSAR environments. Supported for at least 15 years, S32K MCUs have a robust third-party software and tools ecosystem. As part of the NXP S32 platform, the devices provide an end-to-end solution with an automotive-grade Software Development Kit (SDK) for development, implementation, and sustained performance.