S32G254AABK1VUCR

NXP Semiconductors
771-S32G254AABK1VUCR
S32G254AABK1VUCR

Mfr.:

Description:
Microprocessors - MPU S32G254A Arm Cortex-M7 and -A53, HSE, LLCE, PFE, PCIe, 20x CAN FD, 4x GbE - Vehicle Network Processor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 9/18/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
64,24 € 64,24 €
52,97 € 529,70 €
50,16 € 1.254,00 €
43,94 € 4.394,00 €
43,10 € 10.775,00 €
Full Reel (Order in multiples of 500)
42,54 € 21.270,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
RoHS:  
ARM Cortex A53, ARM Cortex M7
5 Core
400 MHz, 1 GHz
FCPBGA-525
2 x 32 kB, 3 x 32 kB
2 x 32 kB, 3 x 32 kB
720 mV to 870 mV
S32G2
SMD/SMT
- 40 C
+ 105 C
Reel
Cut Tape
Brand: NXP Semiconductors
Data RAM Size: 8 MB
Instruction Type: Floating Point
Interface Type: ADC, CAN, CAN FD, Ethernet, FlexRay, I2C, LINFlexD, PCIe, PWM, SPI, UART, USB 2.0 OTG
L2 Cache Instruction / Data Memory: 2 x 512 kB
Memory Type: DDR3L DRAM, LPDDR4 DRAM
Moisture Sensitive: Yes
Processor Series: S32G2
Product Type: Microprocessors - MPU
Factory Pack Quantity: 500
Subcategory: Microprocessors - MPU
Watchdog Timers: No Watchdog Timer
Part # Aliases: 935443192518
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

S32G2 Vehicle Network Processor

NXP Semiconductors S32G2 Vehicle Network Processor is designed to unlock the full potential of vehicle data. The S32G2 Processor safely and securely transports and processes exponentially increasing vehicle data, supports secure edge-to-cloud communications and enables current vehicle services. These features can generate revenue and reduce costs for OEMs while enabling modern vehicle experiences.