RW610BUK/A2IZ

NXP Semiconductors
771-RW610BUK/A2IZ
RW610BUK/A2IZ

Mfr.:

Description:
RF Microcontrollers - MCU RW610BUK/A2I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 10/2/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,27 € 12,27 €
9,32 € 93,20 €
8,94 € 223,50 €
7,89 € 789,00 €
7,62 € 1.905,00 €
7,56 € 7.560,00 €
Full Reel (Order in multiples of 2000)
7,48 € 14.960,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Microcontrollers - MCU
RoHS:  
ARM Cortex M33
2.4 GHz, 5 GHz
1.2 MB
260 MHz
Reel
Cut Tape
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Data RAM Type: SRAM
Interface Type: Bluetooth, I2C, I2S, PWM, SDIO, SPI, UART, USB 2.0 OTG, WiFi
Moisture Sensitive: Yes
Product Type: RF Microcontrollers - MCU
Factory Pack Quantity: 2000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935455829092
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310070
ECCN:
5A992.C