RPI-CAM-MIPI

NXP Semiconductors
771-RPI-CAM-MIPI
RPI-CAM-MIPI

Mfr.:

Description:
Camera Development Tools IAS Camera to RPi Camera Adapter (AR0144 Sensor)

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,71 € 118,71 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Camera Development Tools
RoHS: N
Adapters
Brand: NXP Semiconductors
Product Type: Camera Development Tools
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Part # Aliases: 935443518598
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
8525890000
CNHTS:
8543709990
USHTS:
8525895050
JPHTS:
852589000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RPi-CAM-MIPI CSI Camera Adapter Board

NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board is designed to connect different kinds of camera sensors with the IAS interface. The MIPI CSI-2 interface supports high-definition image capture and video streaming. The board's bypassable onboard ISP (ON Semiconductor AP1302) chip allows it to be used with a wide range of SoCs. The NXP Semiconductors RPi-CAM-MIPI CSI Camera Adapter Board is ideal for a variety of applications where high-quality video capture, image processing, or computer vision tasks are needed.