RK043FN02H-CT

NXP Semiconductors
771-RK043FN02H-CT
RK043FN02H-CT

Mfr.:

Description:
Display Modules i.MX RT1050 4.3in LCD Display

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors RK043FN66HS-CTG
NXP Semiconductors
Power Management IC Development Tools 4.3" LCD Panel

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Display Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
i.MX RT
TFT-LCD Displays
Capacitive
4.3 in
480 x 272
I2C
Backlight Type: LED
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 105.5 mm x 67.2 mm x 4.35 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Current: 12.5 mA
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Part # Aliases: 935358709598
Unit Weight: 400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8548000090
CAHTS:
8542390000
USHTS:
8528520000
MXHTS:
85312001
ECCN:
EAR99