RFEP24-300

NXP Semiconductors
771-RFEP24-300
RFEP24-300

Mfr.:

Description:
RF Modules RF Energy Pallet

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
RF Energy Modules
2.45 GHz
250 W
I2C
5 V
5 V
140 mm x 80 mm x 25 mm
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Product Type: RF Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Part # Aliases: 935374022598
Unit Weight: 826 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620090
CNHTS:
8543209090
USHTS:
9030908400
ECCN:
EAR99