RAPIDRF-39SL039

NXP Semiconductors
771-RAPIDRF-39SL039
RAPIDRF-39SL039

Mfr.:

Description:
RF Development Tools RapidRF-39SL039 3700-3980 MHz RF Front-End Board

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.083,60 € 1.083,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Development Tools
Development Boards
RF Front End
A3M39SL039
3.7 GHz to 4 GHz
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935435394598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030908050
ECCN:
EAR99