PX1011B-EL1/G,551

NXP Semiconductors
771-PX1011B-EL1G551
PX1011B-EL1/G,551

Mfr.:

Description:
PCI Interface IC PCI-EXPRESS X1 PHY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: PCI Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
250.075 MHz
1.2 V, 2.5 V, 3.3 V
1.2 V, 2.5 V, 3.3 V
0 C
+ 70 C
SMD/SMT
LFBGA-81
Tray
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Operating Supply Voltage: 1.2 V, 2.5 V, 3.3 V
Pd - Power Dissipation: 300 mW
Product Type: PCI Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Part # Aliases: PX1011B-EL1/G-S
Unit Weight: 220,449 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.