PTN3393BSY

NXP Semiconductors
771-PTN3393BSY
PTN3393BSY

Mfr.:

Description:
Interface - Specialised 2lane DisplayPort to VGA adapter testIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DisplayPort to VGA Adapter
3.6 V
3 V
180 mA
0 C
+ 85 C
SMD/SMT
HVQFN-40
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 3.3 V
Output Type: Single-Ended
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 600 mW
Product Type: Interface - Specialized
Series: PTN3393BS
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Part # Aliases: 935301198518
Unit Weight: 91,275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99