PTN3393BS/F1Y

NXP Semiconductors
771-PTN3393BSF1Y
PTN3393BS/F1Y

Mfr.:

Description:
Interface - Specialised 2lane DisplayPort to VGA adapter testIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DisplayPort to VGA Adapter
3.6 V
3 V
180 mA
0 C
+ 85 C
SMD/SMT
HVQFN-40
Brand: NXP Semiconductors
Operating Supply Voltage: 3.3 V
Output Type: Single-Ended
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 600 mW
Product Type: Interface - Specialized
Series: PTN3393BS
Factory Pack Quantity: 4000
Subcategory: Interface ICs
Part # Aliases: 935301418518
Unit Weight: 91,275 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.