PTN3366BS

NXP Semiconductors
771-PTN3366BS
PTN3366BS

Mfr.:

Description:
Equalisers DVI/HDMI Level Shift

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Equalisers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
HVQFN-32
Equalizers
3 Gb/s
3.3 V
22 mA
- 40 C
+ 85 C
PTN3366
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Number of Drivers: 4 Driver
Product Type: Equalizers
Subcategory: Equalizers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Low Power HDMI/DVI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0