PTN3363BSMP

NXP Semiconductors
771-PTN3363BSMP
PTN3363BSMP

Mfr.:

Description:
Translation - Voltage Levels Low power HDMI/DVI level shifter

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Low-Power HDMI/DVI Level Shifter
HVQFN-32
3.6 V
2.8 V
PTN3363BS
200 ns
- 40 C
+ 105 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Input Type: Differential
Moisture Sensitive: Yes
Operating Supply Current: 22 mA
Output Type: Differential
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 6000
Subcategory: Logic ICs
Part # Aliases: 935299074528
Unit Weight: 65,773 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.