PNEV5190BP

NXP Semiconductors
771-PNEV5190BP
PNEV5190BP

Mfr.:

Description:
NFC/RFID Development Tools PNEV5190BP

In Stock: 39

Stock:
39 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
160,60 € 160,60 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: NFC/RFID Development Tools
RoHS: N
Development Boards
Brand: NXP Semiconductors
Product Type: NFC/RFID Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935419243598
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
8543709990
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PNEV5190BP NFC Development Board

NXP Semiconductors PNEV5190BP NFC Development Board is a flexible and easy-to-use development tool for the PN5190 NFC Frontend. The PN5190 is a highly integrated Near-Field Communication (NFC) forum-compliant frontend IC for contactless communication at 13.56MHz. The PN5190 is well-suited for use in challenging RF and space-constrained environments such as POS terminals or e-Locks. The device features strong RF output power, adaptive wave-shaping features, and high receiver sensitivity, all while using efficient power-saving modes to extend battery life.