PN5180A0HN/C3Y

NXP Semiconductors
771-PN5180A0HN/C3Y
PN5180A0HN/C3Y

Mfr.:

Description:
RF Front End High-Performance Multi-protocol Full NFC Forum-compliant Frontend

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.395

Stock:
3.395 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,97 € 8,97 €
7,00 € 70,00 €
6,50 € 162,50 €
5,96 € 596,00 €
5,76 € 1.440,00 €
5,72 € 5.720,00 €
5,45 € 10.900,00 €
Full Reel (Order in multiples of 4000)
5,22 € 20.880,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
8,40 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Front End
RoHS:  
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: PN5180
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935351718518
Unit Weight: 95,253 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PN5180A0xxC3/C4 Full NFC Front-End ICs

NXP Semiconductors PN5180A0xxC3/C4 Full NFC Front-End ICs are highly integrated high-performance ICs designed for contactless communication at 13.56MHz. These front-end ICs utilize an outstanding modulation and demodulation concept that is completely integrated for various contactless communication methods and protocols. The series supports highly innovative and unique features that do not require any host controller interaction. The features include dynamic power control (DPC), adaptive waveform control (AWC), adaptive receiver control (ARC), and fully automatic error message decoder (EMD) error handling. NXP PN5180A0xxC3/C4 Full NFC Front-End ICs ensure maximum interoperability for the next generation of NFC-enabled mobile phones and are optimized for point-of-sale (POS) terminal applications. The series also implements a high-power NFC front-end functionality that allows achieving EMV compliance on the RF level.

High-Power NFC IC PN5180

NXP Semiconductors NFC IC PN5180 is a highly integrated high-power output NFC frontend IC for contactless communication at 13.56MHz. This integrated circuit implements the RF functionality and all low-level functionality to realize an NFC Forum-compliant reader. The PN5180 ensures maximum interoperability for the next generation of NFC-enabled mobile phones. The IC is optimized for point of sales terminal applications. The NXP PN5180 supports the vicinity protocol according to ISO/IEC 15693 and ISO/IEC 18000-3 MODE 3. It also implements a configurable temperature sensor. The chip allows different supply voltages for NFC drivers, internal supply, and host interface providing flexibility.