PN5180A0ET/C1QL

NXP Semiconductors
771-PN5180A0ET/C1QL
PN5180A0ET/C1QL

Mfr.:

Description:
RF Front End High-power NFC Frontend Solution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 490   Multiples: 490
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 2.670,50 €
5,36 € 5.252,80 €
2.940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,75 €
Min:
1

Product Attribute Attribute Value Select Attribute
NXP
Product Category: RF Front End
RoHS:  
+ 85 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Minimum Operating Temperature: - 30 C
Product Type: RF Front End
Series: PN5180
Factory Pack Quantity: 490
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Part # Aliases: 935307007151
Unit Weight: 63,419 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

High-Power NFC IC PN5180

NXP Semiconductors NFC IC PN5180 is a highly integrated high-power output NFC frontend IC for contactless communication at 13.56MHz. This integrated circuit implements the RF functionality and all low-level functionality to realize an NFC Forum-compliant reader. The PN5180 ensures maximum interoperability for the next generation of NFC-enabled mobile phones. The IC is optimized for point of sales terminal applications. The NXP PN5180 supports the vicinity protocol according to ISO/IEC 15693 and ISO/IEC 18000-3 MODE 3. It also implements a configurable temperature sensor. The chip allows different supply voltages for NFC drivers, internal supply, and host interface providing flexibility.