PM823UK/A0CZ

NXP Semiconductors
771-PM823UK/A0CZ
PM823UK/A0CZ

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, Dual Synchronous 1.5A/1.5A Step-down Buck Regulators with 525 mA LDO

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PM823
Voltage Regulator and LDO Regulator
SMD/SMT
WLCSP-12
1.5 A
5.5 V
1.6 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: IoT devices, Wi-Fi modules, Smart home devices
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TW
Input Voltage Range: 1.6 V to 5.5 V
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 600 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935419089092
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.