PM823HN/A0CHP

NXP Semiconductors
771-PM823HN/A0CHP
PM823HN/A0CHP

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC, Dual Synchronous 1.5A/1.5A Step-down Buck Regulators with 525 mA LDO

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.015

Stock:
4.015 Can Dispatch Immediately
Quantities greater than 4015 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,23 € 1,23 €
0,894 € 8,94 €
0,806 € 20,15 €
0,712 € 71,20 €
0,667 € 166,75 €
0,64 € 320,00 €
0,611 € 611,00 €
0,594 € 1.485,00 €
Full Reel (Order in multiples of 6000)
0,589 € 3.534,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management Specialised - PMIC
RoHS:  
PM823
Voltage Regulator and LDO Regulator
SMD/SMT
QFN-24
1.5 A
5.5 V
1.6 V
3.3 V
- 40 C
+ 85 C
Reel
Cut Tape
Application: IoT devices, Wi-Fi modules, Smart home devices
Brand: NXP Semiconductors
Input Voltage Range: 1.6 V to 5.5 V
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 600 mV to 3.3 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 6000
Subcategory: PMIC - Power Management ICs
Part # Aliases: 935419091128
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.