PESD5V0X1BA,115

NXP Semiconductors
Not Assigned
PESD5V0X1BA,115

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes DIODE ARRAY ESD 2L

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ESD Protection Diodes / TVS Diodes
Bidirectional
5 V
SMD/SMT
6 V
SOD-323
- 55 C
+ 150 C
PESD5V0X1BA
Reel
Brand: NXP Semiconductors
Product: ESD Suppressors
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: PESD5V0X1BA T/R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
USHTS:
8541100050
MXHTS:
85411001
ECCN:
EAR99