PCF8883T/1,118

NXP Semiconductors
771-PCF8883T1,118
PCF8883T/1,118

Mfr.:

Description:
Sensor Interface Capacitive PROXIMITY SWITCH

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Sensor Interface
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
9 V
3 V
5 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Operating Supply Voltage: 3 V to 9 V
Product Type: Sensor Interface
Series: PCF8883
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935289766118
Unit Weight: 75 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
9031809090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.