PCF8591T/2,518

NXP Semiconductors
771-PCF8591TD-T
PCF8591T/2,518

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 8 BIT ADC/DAC I2C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCF8591
SMD/SMT
SOT-162
Converters
ADC & DAC
8 bit
1 Channel
2.5 V
6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 300 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
SNR - Signal to Noise Ratio: 40 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Part # Aliases: 935276541518
Unit Weight: 404,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390050
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99