PCF8591T/2,512

NXP Semiconductors
771-PCF8591TD
PCF8591T/2,512

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised ADC/DAC 8-BIT I2C

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Data Acquisition ADCs/DACs - Specialised
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOIC-16
8 bit
4 Channel
2.5 V
6 V
- 40 C
+ 85 C
Tube
Architecture: SAR
Brand: NXP Semiconductors
Interface Type: Serial, I2C
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 300 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 5 V
Sampling Rate: 11.1 kS/s
SNR - Signal to Noise Ratio: 40 dB
Factory Pack Quantity: 1920
Subcategory: Data Converter ICs
Part # Aliases: PCF8591TD
Unit Weight: 404,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390050
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.