PCF8583P/F5,112

NXP Semiconductors
771-PCF8583PN
PCF8583P/F5,112

Mfr.:

Description:
Real Time Clock CLK/CALENDAR RTC IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial 2-Wire, I2C
YY-MM-DD
HH:MM:SS:hh (12 hr, 24 hr)
240 B
DIP-8
No Backup Switching
1 V
6 V
- 40 C
+ 85 C
Through Hole
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Function: Alarm, Calendar, Clock, Interrupt, SQW, Timer
Product Type: Real Time Clocks
Factory Pack Quantity: 2000
Subcategory: Clock & Timer ICs
Part # Aliases: PCF8583PN
Unit Weight: 451 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
MXHTS:
8542310399
ECCN:
EAR99