PCF8578HT/1,518

NXP Semiconductors
771-PCF8578HT1518
PCF8578HT/1,518

Mfr.:

Description:
LCD Drivers 3.3V/5V 64-Pin LCD DRIVER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
24 Digit
7 Segment
3.3 kHz
TQFP-64
6 V
2.5 V
50 mA
400 mW
- 65 C
+ 150 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Part # Aliases: 935289189518
Unit Weight: 248 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99