PCF8577CT/3,118

NXP Semiconductors
771-PCF8577CTD-T
PCF8577CT/3,118

Mfr.:

Description:
LCD Drivers LCD DRIVER 32/64SEG

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors PCF8562TT/2,518
NXP Semiconductors
LCD Drivers LCD DRIVER 32/128SEG

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
32 Digit
64 Segment
100 kHz
VSO-40
6 V
2.5 V
125 uA
500 mW (1/2 W)
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: LCD Drivers
Factory Pack Quantity: 500
Subcategory: Driver ICs
Part # Aliases: 935278866118
Unit Weight: 632 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99