PCF8576DU/DA/2,026

NXP Semiconductors
771-PCF8576DUDA2026
PCF8576DU/DA/2,026

Mfr.:

Description:
LCD Drivers 4 x 40 I(2)C-bus LCD Segment Driver for Low Multiplex Rates Uncased

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
20 Digit
40 Segment
2.64 MHz
DIE-59
5.5 V
1.8 V
50 mA
400 mW
PCF8576D
- 40 C
+ 85 C
SMD/SMT
Waffle
Brand: NXP Semiconductors
Interface Type: I2C
Product: Universal LCD drivers
Product Type: LCD Drivers
Factory Pack Quantity: 8640
Subcategory: Driver ICs
Part # Aliases: 935276239026
Unit Weight: 3,580 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.