PCF8575CTS/1,112

NXP Semiconductors
771-PCF8575CTS1112
PCF8575CTS/1,112

Mfr.:

Description:
Interface - I/O Expanders REMOTE I/O EXPANDER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
SOT-340
16 I/O
2.5 V
6 V
- 40 C
+ 85 C
Tube
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Logic Family: PCF
Operating Supply Voltage: 2.5 V to 6 V
Output Current: 25 mA
Pd - Power Dissipation: 400 mW
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 826
Subcategory: Interface ICs
Type: I/O Expander
Part # Aliases: PCF8575CTSDB
Unit Weight: 173,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99