PCF8570T/F5,518

NXP Semiconductors
771-PCF8570TD-T
PCF8570T/F5,518

Mfr.:

Description:
SRAM RAM 256X8 W/I2C LOW PWR -40+85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 kbit
256 x 8
3.4 us
100 kHz
I2C
6 V
2.5 V
50 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Synchronous
Part # Aliases: 935154920518 PCF8570TD-T
Unit Weight: 295 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
8542320194
KRHTS:
8542321020
MXHTS:
8542310399
ECCN:
EAR99