PCF8566TD

NXP Semiconductors
771-PCF8566TD
PCF8566TD

Mfr.:

Description:
LCD Drivers 96 SGMT LCD SGMT DRV

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 Digit
96 Segment
315 kHz
VSO-40
6 V
2.5 V
90 uA
400 mW
SMD/SMT
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LCD Drivers
Factory Pack Quantity: 31
Subcategory: Driver ICs
Part # Aliases: PCF8566T/1,112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319000
USHTS:
8542390090
ECCN:
EAR99