PCF8523TS/1,118

NXP Semiconductors
771-PCF8523TS/1118
PCF8523TS/1,118

Mfr.:

Description:
Real Time Clock REAL-TIME CLOCK RTC IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.930

Stock:
1.930 Can Dispatch Immediately
Quantities greater than 1930 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,19 € 1,19 €
0,886 € 8,86 €
0,809 € 20,23 €
0,716 € 71,60 €
0,671 € 167,75 €
0,607 € 303,50 €
0,587 € 587,00 €
Full Reel (Order in multiples of 2500)
0,582 € 1.455,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCF85063ATT/AJ
NXP Semiconductors
Real Time Clock Low Power Real time clocks

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
TSSOP-14
Backup Switching
1.2 V
5.5 V
- 40 C
+ 85 C
PCF8523
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Clock, Timer
Product Type: Real Time Clocks
Factory Pack Quantity: 2500
Subcategory: Clock & Timer ICs
Part # Aliases: 935291196118
Unit Weight: 51,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.