PCF8523TK/1,118

NXP Semiconductors
771-PCF8523TK/1118
PCF8523TK/1,118

Mfr.:

Description:
Real Time Clock REAL-TIME CLOCK RTC IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

NXP Semiconductors PCF85063ATL/1,118
NXP Semiconductors
Real Time Clock Low Power Real time clocks

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
I2C
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
HVSON-8
Backup Switching
1.6 V
5.5 V
- 40 C
+ 85 C
PCF8523
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Clock, Interrupt
Product Type: Real Time Clocks
Factory Pack Quantity: 6000
Subcategory: Clock & Timer ICs
Part # Aliases: 935293573118
Unit Weight: 42,380 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.