PCF85176H/1,518

NXP Semiconductors
771-PCF85176H1518
PCF85176H/1,518

Mfr.:

Description:
LCD Drivers 40 SGMT 2640Hz

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Quantities greater than 119 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,20 € 2,20 €
1,63 € 16,30 €
1,49 € 37,25 €
1,41 € 141,00 €
1,31 € 327,50 €
1,28 € 640,00 €
1,20 € 1.200,00 €
Full Reel (Order in multiples of 1500)
1,15 € 1.725,00 €
1,12 € 3.360,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCF85162T/1Y
NXP Semiconductors
LCD Drivers 4 x 32 I(2)C-bus LCD Segment Driver for Low Multiplex Rates, Frame Frequency 82 Hz in TSSOP48 Package

Product Attribute Attribute Value Select Attribute
NXP
Product Category: LCD Drivers
RoHS:  
20 Digit
40 Segment
400 kHz
TQFP-64
5.5 V
1.8 V
7 uA
100 mW
PCF85176
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Interface Type: I2C
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 1500
Subcategory: Driver ICs
Part # Aliases: 935290063518
Unit Weight: 264 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.