PCF2127T/2Y

NXP Semiconductors
771-PCF2127T/2Y
PCF2127T/2Y

Mfr.:

Description:
Real Time Clock RTC IC

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.796

Stock:
8.796 Can Dispatch Immediately
Quantities greater than 8796 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,25 € 5,25 €
4,00 € 40,00 €
3,51 € 87,75 €
3,35 € 335,00 €
Full Reel (Order in multiples of 1000)
3,35 € 3.350,00 €
2,70 € 5.400,00 €
5.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

NXP Semiconductors PCF2131TFY
NXP Semiconductors
Real Time Clock RTC Module with I2C or SPI interface featuring backup battery switch-over function in HLSON16 package.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Real Time Clock
RoHS:  
Serial, I2C, SPI
YY-MM-DD-dd
HH:MM:SS:hh (12 hr, 24 hr)
512 B
SO-16
Backup Switching
1.8 V
4.2 V
- 30 C
+ 80 C
PCF2127
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Function: Alarm, Calendar, Clock, Timestop, Watchdog
Moisture Sensitive: Yes
Product Type: Real Time Clocks
Factory Pack Quantity: 1000
Subcategory: Clock & Timer ICs
Part # Aliases: 935299866518
Unit Weight: 430 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542391090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.