PCAL6534EVJ

NXP Semiconductors
771-PCAL6534EVJ
PCAL6534EVJ

Mfr.:

Description:
Interface - I/O Expanders ULV 34-bit Fm+, I2C- I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.245

Stock:
5.245 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,64 € 2,64 €
1,98 € 19,80 €
1,81 € 45,25 €
1,63 € 163,00 €
1,55 € 387,50 €
1,51 € 755,00 €
1,48 € 1.480,00 €
1,45 € 3.625,00 €
Full Reel (Order in multiples of 5000)
1,37 € 6.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
RoHS:  
PCAL6534
SMD/SMT
VFBGA-42
I2C, Serial, SMBus
34 I/O
With Interrupt
1.65 V
5.5 V
1 MHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: NXP Semiconductors
Logic Family: PCAL6534
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 800 mV to 3.6 V
Output Current: 25 mA
Output Type: Open Drain, Push Pull
Product: I/O Expanders
Product Type: I/O Expanders
Factory Pack Quantity: 5000
Subcategory: Interface ICs
Type: General Purpose
Part # Aliases: 935371405118
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCAL6534 34-bit General Purpose I/O Expander

NXP Semiconductors PCAL6534 34-bit General Purpose I/O (GPIO) Expander provides remote I/O expansion for most microcontroller families via the Fast-mode Plus (Fm+) I2C-bus interface. The PCAL6534 fully meets the Fm+ I2C-bus specification at speeds to 1MHz. This device also implements Agile I/O, which is an additional feature set specifically designed to enhance I/O interface. These additional features include programmable output drive strength, latchable inputs, programmable pull-up/pull-down resistors, maskable interrupt, interrupt status register, and programmable open-drain or push-pull outputs. The ultra-low-voltage interface of the PCAL6534 allows for direct connection to microcontrollers operating down to 0.8V.