PCA9848BSMP

NXP Semiconductors
771-PCA9848BSMP
PCA9848BSMP

Mfr.:

Description:
Digital Bus Switch ICs 8-channel ultra-low voltage, Fm+ I2C-bus switch with reset

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.196

Stock:
5.196 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,04 € 20,40 €
1,86 € 46,50 €
1,67 € 167,00 €
1,58 € 395,00 €
1,54 € 770,00 €
1,50 € 1.500,00 €
1,47 € 3.675,00 €
Full Reel (Order in multiples of 6000)
1,40 € 8.400,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Digital Bus Switch ICs
RoHS:  
24 Ohms
1 ns
0.8 V to 3.6 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-24
Reel
Cut Tape
Brand: NXP Semiconductors
Moisture Sensitive: Yes
Pd - Power Dissipation: 400 mW
Product Type: Digital Bus Switch ICs
Series: PCA9848
Factory Pack Quantity: 6000
Subcategory: Switch ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 0.8 V
Part # Aliases: 935438814528
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Singapore
The country is subject to change at the time of shipment.

PCA984 Ultralow Voltage Switches and Multiplexers

NXP PCA984x Ultralow Voltage Switches and Multiplexers with Reset have low operation down to 0.8V to interface with next-generation CPUs. The Switches and Multiplexers have 1-of-4 or 1-of-8 bidirectional translating. These devices have an active LOW reset input. Select any or all SCx/SDx channels, determined by the programmable control register. This feature allows multiple devices with the same I2C-bus address to reside on the same bus. The switch or multiplexer device eliminates the need for a bus buffer by separating a heavily loaded I2C-bus into separate bus segments.
Learn more