PCA9704PW/Q900J

NXP Semiconductors
771-PCA9704PW/Q900J
PCA9704PW/Q900J

Mfr.:

Description:
Interface - Specialised 8-bit SPI GPI 18 V Tolerant with Maskable Interrupt and AEC-Q100 Compliant in TSSOP16 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,97 € 4.925,00 €
1,96 € 9.800,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - Specialised
RoHS:  
5.5 V
4.5 V
1 uA
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
AEC-Q100
Brand: NXP Semiconductors
Operating Supply Voltage: 5 V
Output Type: Open Drain
Packaging: Reel
Product Type: Interface - Specialized
Series: PCA9704PW
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935306027118
Unit Weight: 84,871 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.