PCA9665APW,118

NXP Semiconductors
771-PCA9665APW,118
PCA9665APW,118

Mfr.:

Description:
I/O Controller Interface IC Fm+ parallel bus I2C bus controller

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
53 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
1,87 € 4.675,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
TSSOP-20
PCA9665A
3.6 V
2.3 V
- 40 C
+ 85 C
Reel
Brand: NXP Semiconductors
Country of Assembly: TH
Country of Diffusion: NL
Country of Origin: TH
Operating Supply Current: 8 mA
Operating Supply Voltage: 2.3 V to 3.6 V
Pd - Power Dissipation: 300 mW
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935296069118
Unit Weight: 116,161 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99